APEM Joystick 4.5 V Toggle Connector IP68 APEM HF45S10 1 pc(s)

MPN
HF45S10
Brand
APEM
EAN-13
4016138900033
Order Code
64-9475
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £227.39 £213.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The HF45S10U Joystick is a versatile and ergonomic controller designed for precision control in various applications.
  • Colour: Black
  • Connection (components): Connector
  • Functions (switches): momentary
  • Lighting type: none
  • Max. temperature: +70°C
  • Min. temperature: -25°C
  • Operation type: Toggle
  • Protection type: IP68
  • Switch type (category): Joystick
  • Switching voltage: 4.5 V
  • Type (manufacturer type): HF45S10
Type Joystick
Voltage Rating 4.5V
Colour Black
Current Rating (Amps) N/A
IP Rating IP68
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot