APEM Joystick 250 Vac Lever straight Soldering IP67 APEM 3D1-ZBH-08-388 1 pc(s)

MPN
3D1ZBH08388
Brand
APEM
EAN-13
2050003695107
Order Code
64-9431
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £77.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The switch joystick is designed for harsh environments, featuring a double seal, gold contacts, and a durable construction. It is suitable for applications where reliability and durability are essential, making it a versatile choice for various industries.
  • Colour: Black
  • Connection (components): Soldering
  • Dimensions, height: 44mm
  • Dimensions, length: 80mm
  • Dimensions, width: 44mm
  • Functions (switches): momentary
  • Lighting type: none
  • Max. temperature: +50°C
  • Min. temperature: -20°C
  • Operation type: Lever (straight)
  • Protection type: IP67
  • Recess diameter: 22mm
  • Switch type (category): Joystick
  • Switching current (max.): 10 A
  • Switching voltage: 250 Vac
  • Type (manufacturer type): 3D1-ZBH-08-388
Type Joystick
Voltage Rating 250V AC
Colour Black
Current Rating (Amps) 10A
IP Rating IP67
Maximum Temperature +50°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot