APEM 1000HE Series 250V AC Joystick Lever Range

APEM Brand: APEM

The 1000HE series is a switch based joystick that is designed to work in harsh environments and applications.

Typical applications include truck lift gates and electric vehicle controls.

1000HE Series joystick configuration delivers a product with two sealing boots as standard (an inner and an outer) for a double seal for such harsh environments.

  • Compact Size
  • One or two axis (Metal Movement Limiter)
  • Single or Double Pole
  • V4 or V3 Switches Up to 10 Amps
  • Bush or Screw Mounting
  • Gold Contacts
  • IP67 protection against water, dust, oils and UV
  • 2 Handles Styles available
Description Image Product Buy Pricing (Ex VAT) Current Rating (Amps) Durability IP Rating Type Voltage Rating Colour Maximum Temperature Min. temperature
APEM Joystick 250 Vac Lever straight Soldering IP67 APEM 3D1-ZBE-08-385 1 pc(s)
APEM Joystick 250 Vac Lever straight Soldering IP67 APEM 3D1-ZBE-08-385 1 pc(s)
Standard range
Order code: 64-9430
MPN: 3D1ZBE08385

Despatched within 4 working days - 2 in stock
1+ £135.39
Price per unit Ex VAT
10A IP67 Joystick 250V AC Black +50°C -20°C
APEM Joystick 250 Vac Lever straight Soldering IP67 APEM 3D1-ZBH-08-388 1 pc(s)
APEM Joystick 250 Vac Lever straight Soldering IP67 APEM 3D1-ZBH-08-388 1 pc(s)
Standard range
Order code: 64-9431
MPN: 3D1ZBH08388

Despatched within 4 working days - 5 in stock
1+ £77.49
Price per unit Ex VAT
10A IP67 Joystick 250V AC Black +50°C -20°C
APEM Joystick 250 Vac Toggle Soldering IP65 (front) APEM 100212 1 pc(s)
APEM Joystick 250 Vac Toggle Soldering IP65 (front) APEM 100212 1 pc(s)
Standard range
Order code: 64-9322
MPN: 1D15F1500

Despatched within 4 working days - 85 in stock
1+ £77.28
Price per unit Ex VAT
6A 5000000 cycles IP65 (front) Joystick 250V AC Black +50°C -20°C

Trustpilot