APEM Joystick 125 Vac Lever (straight) Soldering IP67 APEM NZAA1135 1 pc(s)

MPN
NZAA1135
Brand
APEM
EAN-13
2050003695206
Order Code
64-9438
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £63.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The NZAA1135 Joystick is designed with durability and precision in mind. It features high-quality switches for smooth and accurate control. With its polyimide tail 5-way contacts, you can expect reliable performance every time. Whether you're navigating virtual worlds or controlling industrial machinery, the NZAA1135 Joystick is the perfect choice.
  • Colour: Black
  • Connection (components): Soldering
  • Functions (switches): momentary
  • Lighting type: none
  • Max. temperature: +50°C
  • Min. temperature: -25°C
  • Operation type: Lever (straight)
  • Protection type: IP67
  • Recess diameter: 11.9mm
  • Switch type (category): Joystick
  • Switching current (max.): 2 A
  • Switching voltage: 125 Vac
  • Type (manufacturer type): NZAA1135
Type Joystick
Voltage Rating 125V AC
Colour Black
Current Rating (Amps) 2A
IP Rating IP67
Maximum Temperature +50°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot