APEM NZ Series Ultra Compact Switch Joystick Range

APEM Brand: APEM
The NZ Series is a family of ultra-compact switch joysticks, designed for the control of either machine functions or menu navigation. With above panel options that mimic the look of either a joystick or a toggle switch, the NZ series offers an IP67 panel sealed, two-axis control, in a compact below panel housing.
  • Compact Size
  • 11.9mm Bush Mounting
  • Alternate Handle Selection
  • Polyimide Flexi Tail Option
  • Silicone Rubber Sealing Boots
  • V5 Switches up to 2 Amps
Description Image Product Buy Pricing (Ex VAT) Current Rating (Amps) Maximum Temperature Min. temperature Type Voltage Rating Colour IP Rating
APEM Joystick 125 Vac Lever (straight) Solder tag IP67 APEM NZAB0135 1 pc(s)
APEM Joystick 125 Vac Lever (straight) Solder tag IP67 APEM NZAB0135 1 pc(s)
Standard range
Order code: 64-9437
MPN: NZAB0135

Despatched within 4 working days - 4 in stock
1+ £71.21
Price per unit Ex VAT
100mA +85°C -40°C Joystick 125V AC Black IP67
APEM Joystick 125 Vac Lever (straight) Soldering IP67 APEM NZAA0135 1 pc(s)
APEM Joystick 125 Vac Lever (straight) Soldering IP67 APEM NZAA0135 1 pc(s)
Standard range
Order code: 64-9436
MPN: NZAA0135

Despatched within 4 working days - 11 in stock
1+ £75.25
Price per unit Ex VAT
2A +50°C -25°C Joystick 125V AC Black IP67
APEM Joystick 125 Vac Lever (straight) Soldering IP67 APEM NZAA1135 1 pc(s)
APEM Joystick 125 Vac Lever (straight) Soldering IP67 APEM NZAA1135 1 pc(s)
Standard range
Order code: 64-9438
MPN: NZAA1135

Despatched within 4 working days - 4 in stock
1+ £63.87
Price per unit Ex VAT
2A +50°C -25°C Joystick 125V AC Black IP67

Trustpilot