APEM ISR3SAD2 Pushbutton Black IP67 Thread

MPN
ISR3SAD200
Brand
APEM
EAN-13
4016138242089
Order Code
51-0797
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Pushbutton from APEM designed for use in harsh IP67 applications.
  • Black key colour
  • SPST, Off-On
  • Thread connection
Type Pushbutton
Contact Configuration Maintained / momentary
Current Rating 0.125A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Maximum Temperature +125°C
Min. temperature -40°C
Thread connection

Reviews

Be the first to submit a review

Trustpilot