APEM IPR5SAD2 Round Pushbutton Black IP67 250VAC

MPN
IPR5SAD2
Brand
APEM
EAN-13
4016138114829
Order Code
51-0789
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.13
10+ £18.13
50+ £15.11
100+ £14.10
500+ £13.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Momentary action round black pushbutton SPST, on-on switch from APEM designed for use in harsh environments.
  • Sealed to IP69K
  • Gold plated silver contacts
  • Flat round actuator for optional marking
  • Tin plated LED terminals
  • Operating temperature -40°C to +125°C
  • Life expectancy 500000 cycles

Type Pushbutton
Contact Configuration Maintained / momentary
Switch Function Off-(On)
Current Rating 200mA
Mounting Panel
Voltage Rating 250v
Panel Cutout Dimensions 12
Button Colour Black
IP Rating IP67
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot