APEM IPC3SAD6 IP Series Pushbutton 28 V DC 5 A 1 x On/(Off) 12 mm x 20 mm

MPN
IPC3SAD6
Brand
APEM
EAN-13
2050011661163
Order Code
13-6564
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

APEM's IPC3SAD6, part of the IP Series, is a robust 28 V DC push-button switch designed for demanding applications. This component is rated for a current capacity of 5 A and operates as a momentary switch with a configuration of 1 x On/(Off), signifying its temporary contact function. With a dimension of 12 mm x 20 mm and an Ingress Protection rating of IP69K, it is ideally suited for environments requiring a high level of protection against dust and water ingress. Such characteristics make the IPC3SAD6 suitable for use in industrial equipment, automotive systems, and other applications where reliability under harsh conditions is paramount. Its durability and performance are well-suited for situations that demand frequent actuation with uncompromising consistency.
Type IP Series
Contact Configuration SPST
Switch Function On/(Off)
Current Rating 5A
Mounting Panel
Voltage Rating 28V
Illumination N/A
Panel Cutout Dimensions N/A
Casing/button Colour Red
Connection Solder tag
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 1000000
Functions momentary
Height 20mm
IP Rating IP69K
Max. temperature 85°C
Maximum Temperature 85°C
Product Type Pushbutton
Switch position 1 x On/(Off)
Switching current (max.) 5A
Switching Voltage 28V DC

Reviews

Be the first to submit a review

Trustpilot