APEM ICR3SAD7/1 Pushbutton 28V DC 5A Off/(On) Momentary IP67

MPN
ICR3SAD7/1
Brand
APEM
EAN-13
2050001533647
Order Code
11-3023
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.97
10+ £25.01
100+ £24.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The APEM ICR3SAD7/1 is a robust pushbutton switch designed to handle 28 V DC and 5 A currents. With an IP67 rating, it is suitable for harsh environments, offering a single Off/(On) momentary action. This switch is typically used in industrial applications where durability and reliability are essential.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 5A
Mounting Panel
Voltage Rating 28V
Panel Cutout Dimensions 12
Board thickness (max.) 10mm
Casing/button Colour White
Connection Solder tag
Contact Material Silver, gold plated
IP Rating IP67
Lighting Type None
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Round-arched
Mounting Type Screw mounting
Recess depth 11.5mm
Recess Diameter 12mm
Switch/button features Convex
Switching Voltage 28V DC

Reviews

Be the first to submit a review

Trustpilot