APEM ICC3SAD2 Pushbutton 28V DC 5A Off/(On) Momentary IP67 1pc

MPN
ICC3SAD2
Brand
APEM
EAN-13
2050001533500
Order Code
11-3021
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.05
10+ £20.46
100+ £19.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The APEM ICC3SAD2 is a pushbutton switch designed for 28 V DC and 5 A applications. This momentary switch features an Off/(On) configuration and has an IP67 rating, indicating it is dust-tight and waterproof. It is typically used in industrial and automotive applications where durability and reliable control are required.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 5A
Mounting Panel
Voltage Rating 28V
Panel Cutout Dimensions 12
Board thickness (max.) 10mm
Casing/button Colour Black
Connection Solder tag
Contact Material Silver, gold plated
IP Rating IP67
Lighting Type None
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Rectangular
Mounting Type Screw mounting
Recess depth 11.5mm
Recess Diameter 12mm
Switch/button features Protruding
Switching Voltage 28V DC

Reviews

Be the first to submit a review

Trustpilot