APEM IBR3SAD600 Pushbutton Switch, Red, Snap-In

MPN
IBR3SAD600
Brand
APEM
EAN-13
4016138242065
Order Code
51-0796
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Snap-in Pushbutton from APEM designed for panel mounting. Compact and lightweight, the pushbutton is sealed to IP54.
  • Red actuator colour
  • SPST, Off-On
  • Snap-in connection
  • Switching current: 100mA
  • Switching voltage: 48V DC
  • Connection: 2.8mm flat plug, can be soldered
  • Contact Material: Silver (Gold-plated)
Type Push-button
Contact Configuration Off / (on)
Switch Function N/A
Current Rating 0.125A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 13.6
Colour Red
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot