APEM IB Series Pushbutton Switches, Sealed IP67, Snap-in

APEM Brand: APEM
These Snap-in Pushbutton switches from APEM are designed for panel mounting. Compact and lightweight, the pushbuttons are sealed to IP54.
  • SPST, Off-On
  • Snap-in connection
  • Switching current: 100mA
  • Switching voltage: 48V DC
  • Connection: 2.8mm flat plug, can be soldered
  • Contact Material: Silver (Gold-plated)
Description Image Product Buy Pricing (Ex VAT) Type Contact Configuration Colour Contact Material Switch Function Current Rating Mounting Illumination Panel Cutout Dimensions Maximum Temperature Min. temperature
APEM IBR3SAD200 Pushbutton Switch, Black, Snap-In
APEM IBR3SAD200 Pushbutton Switch, Black, Snap-In
Standard range
Order code: 51-0795
MPN: IBR3SAD200

Despatched within 4 working days - 194 in stock
1+ £9.32
Price per unit Ex VAT
Push button Maintained / momentary Black Silver (Gold-plated) N/A 0.125A Panel Non-Illuminated 13.6 +125°C -40°C
APEM IBR3SAD600 Pushbutton Switch, Red, Snap-In
APEM IBR3SAD600 Pushbutton Switch, Red, Snap-In
Standard range
Order code: 51-0796
MPN: IBR3SAD600

Despatched within 4 working days - 74 in stock
1+ £7.27
Price per unit Ex VAT
Push-button Off / (on) Red N/A 0.125A Panel Non-Illuminated 13.6 +125°C -40°C

Trustpilot