APEM GH36S000001 G Series Slide Switch 20V DC On/(On) 1pc

MPN
GH36S000001
Brand
APEM
Order Code
01-2783
Country of Origin
France
Qty Unit Price (Ex VAT)
2+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 959 in stock

APEM manufactures the GH36S000001 G Series Slide Switch, designed for 20 V DC applications. This switch features a single-pole On/(On) functionality, ideal for precise control in electronic devices. It is often used in audio equipment for smooth fader adjustments.
Type Slide switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 20 mA
Actuator Type Raised Actuator
Connection Solder tag
Contact Material Brass contacts, gold plated (CD)
CS 4.7mm
Dim (L x W x H) 19.5 x 11.4 x 5 mm
Electrical lifespan 60000
Height 5mm
Length 19.5mm
Misc Attribute G Series
Switch position 1 x On/(On)
Switching Voltage 20V DC
Width 11.4mm

Reviews

Be the first to submit a review

Trustpilot