APEM CG111AP0GS 12VDC Green Capacitive Touch Sensor

Image Representative of Range

APEM CG111AP0GS 12VDC Green Capacitive Touch Sensor

MPN
CG111AP0GS
Brand
APEM
EAN-13
2050002293021
Order Code
64-4537
Country of Origin
France
View Full Product Range (6)

Discontinued


A capacitive touch sensor, with a 12V DC green LED, that can be operated, by the touch of a finger, even while mounted under a non-conductive front face such as glass or polycarbonate, transforming the robust and easy to maintain inactive fascia into a touch sensitive control panel. The adhesive disk attaches directly to the underside of the fascia, so there are no panel cut-outs and installation is easy and immediate. Perfect for applications such as ticketing, access control, advertising tools, capacitive switches for underlay applications, interactive applications, etc.


  • Momentary function
  • LED functions independently
  • For mounting under 6mm glass or 4mm polycarbonate panels
  • Auto-calibration function ensures sensor adapts to changing external environments
  • Dot illumination
  • Low profile
  • Activated even when wearing surgeon's gloves
  • Long life adhesive, resistant to vibrations
  • Long operational life 50 million cycles
  • Triggered by flowing water

Note: For a suitable wiring harness, please see 64-3390.
Type Capacitive touch sensor
Action Momentary
Illumination Colour(s) Green
Illumination Type LED
Max. Current 200mA
Maximum Temperature 70°C
Min. temperature -40°C

Trustpilot