APEM A01ES-DF1+A0154B-D A01ES Emergency Stop Switch Finger Grip Actuator 2NC

MPN
A01ES-DF1+A0154B-D
Brand
APEM
Order Code
75-1623
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.78
10+ £20.50
50+ £18.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The APEM A01ES-DF1+A0154B-D indicates a complete emergency stop switch assembly, combining both the actuator and the contact block for installation and use in safety-critical control systems.

A01ES-DF1 is the actuator unit, a non-illuminated, twist-to-reset emergency stop button with a finger grip head. It is designed to be mounted on a 16mm panel cut-out and provides the mechanical interface for the user to engage or reset the emergency stop function. It is part of APEM's A01ES-D series and is IP65 rated on the front panel for dust and water resistance.

A0154B-D is the switch block, a double-pole, normally closed (DPST-NC) contact block that mounts behind the panel and connects to the actuator. It handles the electrical switching when the actuator is pressed or released. It is rated for 6A at 250V AC and also complies with EN60947-5-5 standards.


  • Compact 16 mm panel cut-out design for space-efficient mounting
  • Push-to-shut-off, twist-to-release operation with finger grip actuator
  • Double pole, normally closed (DPST-NC) contact block rated at 6A, 250V AC
  • Front panel sealed to IP65 for dust and water resistance
  • Mechanical and electrical life of over 6,000 cycles
  • Compliant with EN60947-5-5 and UL1054 safety standards
Type Emergency Stop
Cutout Diameter 16mm
Mounting Type Panel
Number of Poles 2
Pole and Throw Configuration DPST
Series A01-ESD

Reviews

Be the first to submit a review

Trustpilot