APEM A0152B 2-Pole Switch Block for Keylock Switches A018123 and A018125

MPN
A0152B
Brand
APEM
EAN-13
4016138680102
Order Code
51-1459
Country of Origin
United Kingdom
View Full Product Range (4)

Discontinued


This APEM two pole switch block is suitable for keylock switches A018123 and A018125.


  • Contact element
  • 2 x on/off screw connector
  • 250VAC
  • 6A
  • 2 pole

An actuator and a switch block are required to create a functioning unit.
Type Switch block
Contact Configuration DPST
Number of Positions 2
Switch Function Off/On
Current Rating 6A
Key removable Positions N/A
Action On-on
Illumination Type None
IP Rating IP65
Maximum Temperature +85°C
Min. temperature -20°C

Trustpilot