Christmas Opening Hours and Delivery Dates here
APEM A0150B-D Breaker Contact 1 250V AC Reliable Single Unit

Image Representative of Range

APEM A0150B-D Breaker Contact 1 250V AC Reliable Single Unit

Order Code:

01-2774

Brand: APEM MPN: A0150B-D EAN-13: 2050004750546
Qty Was Unit Price (Ex VAT)
1+ £8.63 £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
107 in stock, despatched in 4 working days

The APEM A0150B-D is a contact breaker designed for 250 V AC applications. It is manufactured by APEM and features robust construction for reliable electrical interruption. This component is typically used in industrial and commercial electrical systems for controlling circuit functions.
Type Contact
Connection Type C CEE 7/16 plug 2.8 mm
Contact Type 1 breaker
Dielectric Strength 2900V
Durability 6050 cycles
Electrical lifespan 6050 cycles
IP Rating IP65
Max. temperature +55°C
Min. temperature -20°C
Mounting Type Front panel fixed
Recess diameter 16mm
Switching current (max.) 1.5A
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot