APEM 631NH/2 Toggle Switch SPST On-Off 250V 15A

MPN
631NH/2
Brand
APEM
EAN-13
4016138115635
Order Code
51-0767
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.60
25+ £5.49
50+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

High-voltage toggle switch from the Apem 600 Series.


  • SPST, On-Off
  • Maintained-Maintained
  • Solder lugs/plug connection
  • Electrical life: 10000 cycles
  • Insulation resistance: Min 1000MΩ/500V
  • Switching voltage: 250V AC
Mounting Type Panel Mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 15A
Illumination Type None
Actuator Colour Black
Number of pins 1
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot