APEM 5649AB 5000 Series Lever Switch Single-Pole Durable Design

MPN
5649AB
Brand
APEM
Order Code
01-2770
Country of Origin
France
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.00
10+ £5.77
25+ £5.56
50+ £5.33
100+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The APEM 5649AB 5000 Series lever switch is a reliable toggle switch designed for easy operation. Manufactured by APEM, it offers robust construction suitable for demanding environments. Common applications include industrial machinery and control panels.
Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000 Series
Number of pins 2
Recess Diameter 6.35mm
Termination Style Solder tag
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot