APEM 5647AB 5000 Series Lever Switch Single Pole Durable Design

MPN
5647AB
Brand
APEM
Order Code
01-2769
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.14
10+ £5.89
25+ £5.68
50+ £5.47
100+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The APEM 5647AB 5000 Series Lever switch is a high-quality toggle switch known for its robust construction and reliability. Manufactured by APEM, this switch is suitable for both industrial and commercial applications where precise control is required. Its durable design makes it ideal for demanding environments, including machinery and control panels.
Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000 Series
Number of pins 2
Recess Diameter 6.35mm
Termination Style Solder tag
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot