APEM 5646AB 5000 Series Lever Switch Robust 1pc Versatile Design

MPN
5646AB
Brand
APEM
Order Code
01-2766
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The APEM 5646AB 5000 Series lever switch is a durable toggle switch known for its reliability and precision. Its robust design ensures long-lasting performance, making it suitable for industrial and commercial applications. Typically used in machinery control panels, it provides efficient manual operation.
Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000 Series
Number of pins 2
Recess Diameter 6.35mm
Termination Style Solder tag
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot