APEM 5646AB-2V 5000 Series Lever Switch Durable 1pc

MPN
5646AB-2V
Brand
APEM
Order Code
01-2767
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The APEM 5646AB-2V is part of the 5000 Series lever switches, known for their durable construction and reliable performance. This toggle switch is suitable for various industrial and automotive applications where precise control is necessary. It is designed for easy installation and long-lasting functionality.
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000 Series
Number of pins 2
Recess Diameter 6.35mm
Termination Style Solder tag
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot