APEM 5636MAB 5000M Series Lever Switch Robust 1pc Versatile Use

MPN
5636MAB
Brand
APEM
Order Code
01-2760
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £16.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The APEM 5636MAB 5000M Series lever switch is a durable toggle switch designed for reliable operation. It features a robust construction suitable for demanding environments. Ideal for industrial applications, this switch is commonly used for control panels and equipment interfaces.
Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000M Series
Number of pins 1
Number of Poles 1
Recess Diameter 11.9mm
Termination Style Solder tag
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot