APEM 5236WWADB 5000 Series Lever Switch 1pc Durable and Reliable

MPN
5236WWADB
Brand
APEM
Order Code
01-2754
Country of Origin
France
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £7.52 £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The APEM 5236WWADB 5000 Series Lever switch is a robust toggle switch designed for reliable performance. It is ideal for demanding environments, typically used in industrial and automotive applications. The lever switch offers durability and precise control in various electrical circuits.
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button colour Blue
CS 5.06mm
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000 Series
Number of Poles 1
Recess Diameter 6.35mm
Termination Style Solder pins
Type Lever switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot