APEM 5236WADB 5000 Series Lever Switch Durable Single Pole Vertical

MPN
5236WADB
Brand
APEM
Order Code
01-2752
Country of Origin
France
View Full Product Range (19)

Discontinued


The APEM 5236WADB is a robust lever switch from the 5000 Series known for its durability and reliable performance. This toggle switch is designed for applications requiring high durability and ease of use, such as in industrial machinery and control panels. Its ergonomic design ensures smooth operation in demanding environments.
Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
CS 4.7mm
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000 Series
Number of Poles 1
Recess Diameter 6.35mm
Termination Style Solder pins
Type Lever switch

Trustpilot