APEM 3647NF/2 Toggle Switch, DPDT, On-Off-On 250V, 6A

MPN
3647NF/2
Brand
APEM
EAN-13
4016138116106
Order Code
51-0773
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

These 250V 6A toggle switches are part of the 3600NF range from APEM.
  • DPDT, On-Off-On
  • Momentary-0-Momentary
Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function On-Off-On
Current Rating (Amps) 6A
Illumination Type Silver
Actuator Colour Chrome
Number of pins 2
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot