APC VDIG328241BX0 APC Actassi 19-C Patch Panel Flat Angled 19" 1U 24pt S-One STP

MPN
VDIG328241BX0
Brand
APC
EAN-13
3606480542565
Order Code
71-5694
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £194.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This 19 inch rack is provided with 24 S-One RJ45 Cat6A shielded connectors. RJ45 S-ONE are positionned in angle to guide patch cords to the vertical side of enclosure. It is equipped with one quick fix function on both sides to allow a simple fixation into the rack. RJ45 connectors can be easily fixed by clipping function. 1 central label is provided to identify each ports and is protected by a transparent label holder. 2 dedicated labels are provided on each side to identify the panel inside the rack. Labels are provided and are maintained and protected by transparent label holders. Recommended mounting with vertical side ring for vertical management of the patch-cords. The cable manager can rotate and be removed to ease the accessibility.
  • Superior usability
  • Quick and easy installation
  • Innovation in design and offer
  • Compatibility with Schneider Electric products
  • PoE+
  • Guaranty of performance, security and reliability
  • Performance with compliancy to the most advanced international standards
  • Comprehensive offer

Reviews

Be the first to submit a review

Trustpilot