APC SRVPM1KIL APC Easy UPS On-Line, 1000VA/800W, Tower, 230V, 3x IEC C13

MPN
SRVPM1KIL
Brand
APC
EAN-13
731304343424
Order Code
71-7414
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £302.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This APC Single phase Easy UPS is designed for IT professionals or network administrators to maintain business uptime and continuity. This 1VA double-conversion on-line tower UPS provides pure sine wave power and extended runtime to support critical electronics during power disruptions. The SRV comes with IEC 32 C14 input and 3x IEC 32 C13 outlets. The On-Line UPS has a intelligent card slot for optional Network Management Card (AP9544, SRVSMB1, VGLS991I) that enables network-based UPS monitoring and management. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. The Built-in automatic and manual bypass provide seamless power to the load even in the event of an internal detected fault or error in UPS. The Easy UPS has a 2-year warranty. Ideal for small data centers, manufacturing facilities, computer rooms, network storage devices, telecommunication, and healthcare IT.
  • High quality, Double-conversion On-line UPS designed for essential power protection needs even in the most unstable power conditions
  • Includes: CD with software, USB cable, User Manual

Reviews

Be the first to submit a review

Trustpilot