APC SRVL48RMBP2U APC Easy UPS Lithium-ion External Battery Pack

MPN
SRVL48RMBP2U
Brand
APC
EAN-13
731304436720
Order Code
72-7305
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1681.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This APC Easy UPS SRVL SRVL48RMBP2U Lithium-ion Battery Pack, connected with compatible SRVL On-Line UPS, provides extended runtime during prolonged power outages. This 48V rackmount 2U SRVL battery pack is compatible with 1/2/3kVA SRVL Extended Runtime UPS models. The Rackmount Lithium-ion battery pack has a 5-year warranty. The Lithium-ion external battery has longer runtime and faster recharge time compared to VRLA generation. Its dimensions are 438mm (width) x 616mm (depth) x 86mm (height) 2U in total. The net weighs is 28.3kg. The Battery Pack is compatible with SRVRK1 rail kit sold separately. CE, UKCA, UN 38.3, IEC 624-1, IEC 62619 Rail kit option is available. Rack-mount type.
  • 48V SRVL Lithium-ion battery pack
  • Compatible with 1/2/3kVA Easy UPS SRVL
  • Longer battery lifetime and runtime
  • Lighter and space-saving

Reviews

Be the first to submit a review

Trustpilot