APC SRVL2KRILRK Easy UPS On-Line, 2000VA, Lithium-ion, Rack/Tower

MPN
SRVL2KRILRK
Brand
APC
EAN-13
731304436799
Order Code
72-4065
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2963.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This APC Single phase Easy UPS is designed for IT professionals or network administrators to maintain business uptime and continuity. This 2VA double-conversion on-line 4U rackmount lithium-ion UPS provides pure sine wave power and extended runtime to support critical electronics during power disruptions. The SRVL comes with IEC32 C2 input and 6x IEC32 C13 outlets. The On-Line UPS has a intelligent card slot for optional Network Management Card (AP9544, SRVSMB1, VGL961l) that enables network-based UPS monitoring and management. With purchased Network Management Card and license, the UPS can connect to EcoStruxure IT or third-party centralized management platforms. The Built-in automatic and manual bypass provide seamless power to the load even in the event of an internal detected fault or error in UPS. The Emergency Power Off (EPO) function can remotely shut off the UPS in an emergency. It's ideal for Surveillance, Banking, POS, Healthcare IT, SMB, Micro Data Center and Server room. The UPS has a 3-year warranty and Lithium-Ion battery has a 5-year warranty. The SRVL comes with a easy-to-read 9 degree rotatable LCD display for detailed and accurate information on UPS status. This lithium-ion UPS is ideal for Micro data centers, Surveillance, Server rooms, POS, and Healthcare IT. Rack/ Tower convertible design with default accessory kit.

Reviews

Be the first to submit a review

Trustpilot