APC SRV6KRILRK APC Easy UPS SRV RM 6000VA 230V uninterruptible power supply

MPN
SRV6KRILRK
Brand
APC
EAN-13
5054444367460
Order Code
72-9373
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £2700.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Always stay online and prevent data loss
An APC Easy-UPS On-Line, thanks to its double-conversion technology, always provides perfectly clean power to all connected equipment. Even power outages won't affect this. The APC Easy-UPS On-Line automatically provides backup power without switching. This prevents unwanted outages of a PC, server, storage device, or switch, for example. With the included shutdown software, you can even shut down critical IT hardware (Windows-based) in an automated and controlled manner. This prevents data loss, downtime, and physical damage to hardware.

Availability
The Easy-UPS On-Line has an internal bypass and uses double-conversion technology to maximize the availability and lifespan of connected hardware. It also makes the UPS compatible with an emergency generator. The On-Line double-conversion technology ensures clean, uninterrupted power to protected equipment, even when generator power is being used.

Maximum power
Thanks to the high unity power factor, this 6kVA UPS delivers an actual power output of up to 6 watts.

Extend battery life

You can easily increase the number of minutes the APC SRV6KRILRK can independently provide backup power by connecting up to four additional external battery packs (SRV24RLBP-9A). This allows for a runtime of several hours.

Battery life

You can easily determine the expected battery life using the runtime graph, which you can find among the product images. This allows you to estimate how long the UPS will provide backup power at a given load.

Safety

This Easy-UPS On-Line protects connected devices against surges, such as those caused by lightning.

Easy to use
With the optional Easy-UPS On-Line Network Management Card (AP9544), you can connect these UPSs directly to your network. This makes the APC UPS easy to manage remotely via SNMP and allows it to send a shutdown signal to multiple, potentially virtual, servers via the network using PowerChute network shutdown software. If you want to monitor the UPSs using floating/dry contacts, choose the relay (VGL991i) plug-in card.

Power distribution
The optional APC rack PDU AP7585 distributes power to 4x C19 and is easily connected to the hardwire output of the UPS.

Mounting
The UPS comes with a 19-inch rail kit for easy rack mounting.

Extend Lifespan
The standard included external battery cartridge (SRV24RLBP-9A) is easy, safe, and user-replaceable. This is without having to turn off the APC UPS or connected equipment. This allows you to easily and affordably extend the lifespan of this APC UPS, keeping your equipment always online.

Warranty
The SRV6KRILRK's manufacturer's warranty is 2 years and can be extended with up to 2x WEXTWAR1YR-SE-6, increasing the warranty by two one-year periods to 4 years respectively.

Included
The SRV6KRILRK consists of the SRVPM6KRIL + SRVRK1 + SRV24RLBP-9A + SRVRK2

Reviews

Be the first to submit a review

Trustpilot