APC SRV36RLBP-9A APC Easy UPS On-Line SRV 36V RM Battery Pack for 1 kVA Extended

MPN
SRV36RLBP-9A
Brand
APC
EAN-13
731304403050
Order Code
71-9891
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £428.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Intelligent battery management
Maximizes battery performance, life, and reliability through intelligent, precision charging.

LED Indicators
Provide easy-to-read status of the unit and utility power conditions.

LCD graphics display
Text and mimic diagrams that display modes of operation, system parameters and alarms.

SmartSlot
Customize UPS capabilities with management cards.

Network manageable
Most models provide remote power management options of the UPS over the network. Many do not have NMC embedded.

Serial connectivity
Provides management of the UPS via a serial port.

Automatic self-test
Periodic battery self-test ensures early detection of a battery that needs to be replaced.

Audible alarms
Provides notification of changing utility power and UPS power conditions

Disconnected battery notification
Warns when a battery is not available to provide backup power.

Predictive failure notification.
Provides early-warning fault analysis ensuring proactive component replacement.

Generator compatible
Ensures clean, uninterrupted power to protected equipment when generator power is used.

High efficiency
High efficiency rates that remain stable even at lower operating power levels

Wide input voltage range
Designed for harsh electrical environments to save battery life.

Input power factor correction
Minimizes installation costs by enabling the use of smaller generators and cabling.

Intuitive LCD interface
Provides clear and accurate information in multiple languages with the ability to configure the UPS locally with easy to use navigation keys.

Double conversion on-line topology
Guarantees a consistently high level of power quality. Any disturbances on the distribution waveform are regenerated via the zero transfer time AC to DC then DC to AC conversion process. The battery is only used as a back-up source.

ECO Mode
Operating mode that by-passes unused electrical components in good power conditions to achieve high operating efficiency without sacrificing protection

SmartSlot
Customize UPS capabilities with management cards.

Management Software
Allows you to easily monitor your utility power and manage your UPS.

USB connection
Use your PC to access additional power protection and management features for your UPS via a USB Port.

Pure sine wave output on battery
Simulates utility power to provide the highest degree of compatibility for active PFC (power factor corrected) servers and sensitive electronics.

Safety-agency approved
Ensures the product has been tested and approved to work safely with the connected service provider equipment and within the specified environment.
  • High quality, Double-conversion On-line UPS designed for essential power protection needs even in the most unstable power conditions
  • Includes: Documentation CD, User Manual

Reviews

Be the first to submit a review

Trustpilot