APC SRV1KRI APC Easy UPS On-Line, 1000VA/800W, Rackmount 2U, 230V, 3x IEC C13

MPN
SRV1KRI
Brand
APC
EAN-13
731304341666
Order Code
71-7616
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £616.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This APC Single phase Easy UPS is designed for IT professionals or network administrators to maintain business uptime and continuity. This 1VA double-conversion on-line 2U rackmount UPS provides pure sine wave power to support critical electronics during power disruptions. The SRV comes with IEC 32 C14 input and 3x IEC 32 C13 outlets. The On-Line UPS has a intelligent card slot for optional Network Management Card (AP9544, SRVSMB1, VGL961l) that enables network-based UPS monitoring and management. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. The Built-in automatic and manual bypass provide seamless power to the load even in the event of an internal detected fault or error in UPS. The SRV UPS is compatible with replacement battery cartridge APCRBCV2. The UPS is compatible with SRVRK1 rail kit sold separately. The UPS and the built-in lead-acid battery has a 2-year warranty. Ideal for small data centers, manufacturing facilities, computer rooms, network storage devices, telecommunication, and healthcare IT.
  • High quality, Double-conversion On-line UPS designed for essential power protection needs even in the most unstable power conditions
  • Includes: CD with software, USB cable, User Manual

Reviews

Be the first to submit a review

Trustpilot