APC SRTG6KXLI APC SRTG6KXLI uninterruptible power supply (UPS)

MPN
SRTG6KXLI
Brand
APC
EAN-13
731304411826
Order Code
73-2263
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £4244.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Automatic restart of loads after UPS shutdown

Automatically starts up the connected equipment upon the return of utility power.

Automatic self-test

Periodic battery self-test ensures early detection of a battery that needs to be replaced.

Battery failure notification

Provides early-warning fault analysis on batteries enabling timely preventive maintenance

ECO Mode

Operating mode that by-passes unused electrical components in good power conditions to achieve high operating efficiency without sacrificing protection

LCD Status Display

Provides key UPS status at a glance. Multiple status indicators with load and battery bar graphs.

Cold-start capable

Provides temporary battery power when the utility power is out.

Safety-agency approved

Ensures the product has been tested and approved to work safely with the connected service provider equipment and within the specified environment.

Resettable circuit breaker

Easy recovery from overloads; no need to replace a fuse. (Not available on Wall Tap SKUs)

Power conditioning

Protects connected loads from surges, spikes, lightning, and other power disturbances.

Input Power Factor Correction

Minimizes installation costs by enabling the use of smaller generators and cabling.

Generator compatible

Ensures clean, uninterrupted power to protected equipment when generator power is used.

Frequency and voltage regulation

Gives higher application availability by correcting poor frequency and voltage conditions without using the battery.

SmartSlot

Customize UPS capabilities with management cards.

Network manageable

Most models provide remote power management options of the UPS over the network. Many do not have NMC embedded.

Serial connectivity

Provides management of the UPS via a serial port.

InfraStruXure Manager Compatible

Enables centralized management via the APC InfraStruXure Manager.

LED status indicators

Quickly understand unit and power status with visual indicators.

Reviews

Be the first to submit a review

Trustpilot