APC SRTG192XLBP4 APC SRTG192XLBP4 UPS battery Sealed Lead Acid (VRLA) 192 V

MPN
SRTG192XLBP4
Brand
APC
EAN-13
731304426264
Order Code
73-2316
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £1461.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/10/2026

Extended Runtime
The SRTG192XLBP4 is an external runtime battery module from APC (Schneider Electric), designed as an ideal complement to SRTG models with 5kVA to 1kVA capacity. The module provides reliable, long-term power support for critical IT environments.

Form Factor
Comes standard as a tower model with stabilizing feet. With the optional rackmount brackets (SRTGRK1), the UPS can also be adapted for horizontal 19-inch rack mounting, occupying 3UU. Key Features:

Voltage: 192V DC, compatible with SRT 5kVA/6kVA/8kVA/1kVA SRTG On-Line UPS systems
Battery type: VRLA, with an expected lifespan of 3–5 years
Modular design: Includes 4 replaceable APCRBC174 battery cartridges
Expandable: Connect up to 4 battery packs for extended runtime

Reviews

Be the first to submit a review

Trustpilot