APC SRT2200XLI Smart-UPS On-Line, 2200VA, Tower, 230V, 8x C13+2x C19 IEC outlet

MPN
SRT2200XLI
Brand
APC
UPC-12
731304317630
Order Code
70-2732
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1879.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

This APC Smart-UPS is designed for IT professionals or network administrators to maintain business uptime and continuity. This 2200VA on-line tower UPS provides pure sine wave power and extended runtime to support critical electronics during power disruptions. It comes with BS1363A British, IEC 320 C20, and Schuko CEE 7/EU1-16P inputs, 8x IEC 320 C13 and 2x IEC 320 C19 outlets. It has a SmartSlot for optional Network Management Card that enables graceful shutdown of physical servers, virtual machines & HCI Clusters via PowerChute Network Shutdown. It comes with BS1363A British, IEC 60320 C20, and Schuko CEE 7/EU1-16P inputs, 8x IEC 320 C13/60320 C13 and 2x IEC 320 C19/60320 C19 outlets. The UPS has a 3-year warranty, and the built-in lead-acid battery has a 2-year warranty. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. The UPS has a 3-year warranty, and the built-in lead-acid battery has a 2-year warranty. The UPS is compatible with SRTRK4 (4-post) and SRTRK3 (2-post) rail kits sold separately. Designed for IT professionals or network administrators providing wide input voltage window, tight output voltage regulation, frequency regulation, internal bypass, and input power factor correction.
Type UPS
Capacity 2200VA

Reviews

Be the first to submit a review

Trustpilot