APC SRT2200RMXLI Smart-UPS On-Line SRT2200RMXLI - 2200VA, 8x C13 & 2x C19, rack

MPN
SRT2200RMXLI
Brand
APC
UPC-12
731304317623
Order Code
70-2731
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2075.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Stay always online and prevent data loss
An APC Smart-UPS On-Line always supplies perfectly clean power to all connected equipment thanks to its double conversion technology. Even power failures have no effect on this. The APC Smart-UPS On-Line then automatically supplies emergency power without having to switch. This prevents unwanted failure of, for example, a PC, server, storage or switch. With the free APC PowerChute software, you can even have critical IT hardware shut down automatically and in a controlled manner when the UPS battery is almost empty. This prevents data loss, downtime and physical damage to hardware.

Extend the runtime
You can easily increase the number of minutes that the APC SRT2200RMXLI can supply emergency power independently by connecting external battery packs (SRT72RMBP). A runtime of several hours is even possible.

Availability
The Smart-UPS On-Line has an internal bypass and uses double conversion, which maximizes the availability and lifespan of connected hardware. It also makes the UPS compatible with an emergency generator. The On-Line double conversion technology ensures clean, uninterrupted power to protected equipment, even when generator power is used.

Safety
In addition, a Smart-UPS On-Line protects connected devices against peak voltages caused by lightning, among other things. This APC emergency power supply is ideally suited for business use.

Ease of use
The APC Smart-UPS SRT is easy to operate thanks to a tiltable graphic LCD screen and physical buttons. This makes it possible to set and read out the basic functionalities. Because the background color of the screen changes depending on the type of warning, the seriousness of the situation can be quickly visually assessed. Thanks to the included 4-post rail kit, you can easily mount the UPS in a rack.

Network Management Card
If you connect the UPS directly to your network via the optional APC Network Management Card (AP9640/AP9641), it can be easily managed remotely via SNMP or our remote management software Ecostruxure IT Expert (SFTWES1-DIGI). You can also automatically send a shutdown signal via the network to multiple physical and/or virtual servers. By means of the APC PowerChute Network Shutdown Software belonging to the network card, it is even possible to differentiate the shutdown moment and the order in which this happens.

Extend the lifespan
The internal battery cartridge (APCRBC141) can be easily, safely and independently replaced by the user. This without having to switch off the APC SRT2200RMXLI or connected equipment. This way you can easily and cheaply extend the lifespan of the APC Smart-UPS and your equipment always remains online.

Warranty extension
The factory warranty of the SRT2200RMXLI is 3 years, with the exception of the battery cartridge, which has a factory warranty of 2 years. Both are extended by 3 years to 6 and 5 years respectively with the APC service pack (WBEXTWAR3YR-SP-04).

Switched Outlet Groups: Remote reboot and phased start-up
Thanks to the Switched Outlet Groups, it is possible to configure a phased/delayed power-on per UPS outlet group. This reduces the peak load on the UPS and brings it closer to the constant load, which can limit oversizing of the UPS.

It is also possible to reset a group of multiple UPS outlets and the equipment connected to them. If a network card (ap9640) is used in combination with Ecostruxure IT Expert (SFTWES1-DIGI), this can even be done remotely.

You can also switch off non-critical loads; this extends the runtime for critical equipment.

Included in the box
1x SRT2200RMXLI
1x USB cable
1x C13 to C14 powercord 1.2M
1x Software CD with Powershute Business Edition
1x Documentation CD
1x Schuko to C19 input powercord 2M
1x British BS1363A to C19 input powercord
1x C19 to C20 input powercord 2.5M
2x Rackmount brackets


This APC Smart-UPS is designed for IT professionals or network administrators to maintain business uptime and continuity. This 2200VA on-line 2U rackmount UPS provides pure sine wave power and extended runtime to support critical electronics during power disruptions. It comes with BS1363A British, IEC 320 C20, and Schuko CEE 7/EU1-16P inputs, 8x IEC 320 C13 and 2x IEC 320 C19 outlets. It has a SmartSlot for optional Network Management Card that enables graceful shutdown of physical servers, virtual machines & HCI Clusters via PowerChute Network Shutdown. It comes with BS1363A British, IEC 60320 C20, and Schuko CEE 7/EU1-16P inputs, 8x IEC 320 C13/60320 C13 and 2x IEC 320 C19/60320 C19 outlets. The UPS has a 3-year warranty, and the built-in lead-acid battery has a 2-year warranty. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. The UPS has a 3-year warranty, and the built-in lead-acid battery has a 2-year warranty. It conforms to CE, CE Mark, EAC, EN/IEC 62040-1, EN/IEC 62040-2, RCM, and VDE. Designed for IT professionals or network administrators providing wide input voltage window, tight output voltage regulation, frequency regulation, internal bypass, and input power factor correction.
  • USB compatible
  • Lead-acid batt
  • Rack-mounted
Type UPS (Uninterruptible Power Supply)
Power Rating 2200VA
Input Voltage 140-290 VAC

Reviews

Be the first to submit a review

Trustpilot