APC SRT10RMXLIX806 Smart-UPS On-Line, 10kVA/10kW, Rackmount 6U,

MPN
SRT10RMXLIX806
Brand
APC
EAN-13
731304334507
Order Code
72-1415
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8869.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This APC Smart-UPS is designed for IT professionals or network administrators to maintain business uptime and continuity. This 1kVA on-line 6U rackmount UPS provides pure sine wave power and extended runtime to support critical electronics during power disruptions. It comes with hard wire 3-wire input and hard wire 3-wire/5-wire output connections and 4x IEC 32A outlets. The UPS has an embedded Network Management Card for UPS network-based monitoring and management. The UPS comes with PowerChute Network Shutdown that provides graceful shutdown of physical servers, virtual machines, and HCI clusters. It has an additional SmartSlot for optional accessory card such as Dry Contact I/O card. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. The UPS has a 3-year warranty, and the built-in lead-acid battery has a 2-year warranty. It conforms to CE, CE Mark, EAC, EN/IEC 624-1, EN/IEC 624-2, IRAM, RCM, and VDE. Designed for IT professionals or network administrators providing wide input voltage window, tight output voltage regulation, frequency regulation, internal bypass, and input power factor correction.
  • Battery failure notification
  • Green mode
  • LCD graphics display

Reviews

Be the first to submit a review

Trustpilot