APC SRT1000RMXLI Smart-UPS On-Line, 1000VA/1000W, Rackmount 2U, 230V, 6x C13 IE

MPN
SRT1000RMXLI
Brand
APC
UPC-12
731304340256
Order Code
70-2779
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1228.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

This APC Smart-UPS is designed for IT professionals or network administrators to maintain business uptime and continuity. This 1000VA on-line 2U rackmount UPS provides pure sine wave power and extended runtime to support critical electronics during power disruptions. It comes with IEC 320 C14, BS1363A British and Schuko CEE 7/EU1-16P inputs, and 6x IEC 320 C13 outlets. It has a SmartSlot for optional Network Management Card that enables graceful shutdown of physical servers, virtual machines & HCI Clusters via PowerChute Network Shutdown. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. The UPS has a 3-year warranty, and the built-in lead-acid battery has a 2-year warranty.
Output Voltage 230 VAC
Power Rating 1000VA
Output Current 4A
Input Voltage 230 VAC

Reviews

Be the first to submit a review

Trustpilot