APC SMX3000HVNC Smart-UPS X SMX3000HVNC - 3000VA, 8x C13 + 2x C19 outlet, USB,

MPN
SMX3000HVNC
Brand
APC
UPC-12
731304292623
Order Code
70-2711
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2739.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

Stay always online and prevent data loss
As soon as the power fails, an APC Smart-UPS immediately supplies emergency power to all connected equipment. Because an APC UPS does this automatically, you prevent unwanted failure of, for example, a PC, server or switch. With the APC PowerChute Network shutdown software, you can even have critical IT hardware shut down automatically and in a controlled manner when the UPS battery is almost empty. This prevents data loss, downtime and physical damage to hardware.

Extend the runtime
You can easily increase the number of minutes that the APC SMX UPS can independently supply emergency power by connecting external battery packs (SMX120BP). A runtime of several hours is even possible.

Safety
In addition, a Smart-UPS protects connected devices against peak voltage caused by lightning, among other things. This APC emergency power supply is ideally suited for (small) business use.

Manage your Smart-UPS
Thanks to the pre-installed network card (ap9641), you can easily connect the APC UPS to the network. This allows you to monitor and manage the UPS remotely (SNMP) and the UPS can send a shutdown signal to multiple physical and/or virtual servers using PowerChute Network Shutdown software.

PowerChute Network Shutdown
PowerChute Network Shutdown is UPS management software that works with the UPS Network Management Card to protect Windows, Linux and Host ESXi, but also hyperconverged and virtual infrastructure*. In the event of a power failure, PowerChute can shut down your virtual machines correctly and the pre-configured boot sequence ensures that they are turned back on.

*For HCI and virtual machine support an additional license is required:
1 year: SWPCNS1Y-DIGI
3 years: SWPCNS3Y-DIGI
5 years: SWPCNS5Y-DIGI

Remote management and monitoring of your network
The network card can be managed remotely via the user-friendly web browser interface, remote management software EcoStruxure™ IT (SFTWES1-DIGI) or another SNMP-compatible system. Tip EcoStruxure™ IT also includes the functionalities of the support contract below.

Support contract
The optional network card support contract license* ensures that you are always up-to-date and secure and includes additional benefits such as frequent updates with:
• New and improved functions
• Security updates
• Advanced support

*The above license is available in the following variants:
1 year: SWNMC3SU-1Y-DIGI
3 years: SWNMC3SU-3Y-DIGI
5 years: SWNMC3SU-5Y-DIGI

Ease of use
The basic functionalities can be set and read using physical buttons and an LCD screen.

Rack/tower convertible
The APC Smart-UPS SMX is rack/tower convertible. Because both the feet and the front post rack brackets are included, you can mount it in a rack (4U) or place it upright. If you prefer to mount it on all four rack uprights, order the optional SU032A.

Extend the lifespan
The internal battery cartridge (APCRBC143) can be replaced easily, safely and independently by the user. This without having to switch off the APC SMX3000HVNC or connected equipment. This allows you to easily and cheaply extend the lifespan of the APC Smart-UPS and your equipment will always remain online.

Warranty extension
The factory warranty of the SMX3000HVNC is 3 years, with the exception of the battery cartridge, which has a factory warranty of 2 years. Both are extended by 3 years to 6 and 5 years respectively with the APC service pack (WBEXTWAR3YR-SP-05).

Switched Outlet Groups: Remote reboot and phased start-up
Thanks to the Switched Outlet Groups, it is possible to configure a phased/delayed power-on per UPS outlet group. This reduces the peak load on the UPS and brings it closer to the constant load, which can limit oversizing of the UPS.

It is also possible to reset a group of multiple UPS outlets and the equipment connected to them. If a network card (ap9640) is used in combination with Ecostruxure IT Expert (SFTWES1-DIGI), this can even be done remotely.

You can also switch off non-critical loads; this extends the runtime for critical equipment.

Included in the box
1x SMX3000HVNC
1x USB cable
2x C13 to C14 power cord 2 meters
1x Schuko to C19 input power cord 2 meters
1x C19 to C20 power cord 2.5 meters
1x Software CD with Powershute Network Shutdown Edition
1x Documentation CD
1x British BS1363A to C19 input power cord
2x front post rack brackets
1x Temperature sensor


This APC Smart-UPS is designed for IT managers or network administrators to maintain business uptime, data transfer and continuity during prolonged power outages. The 3kVA line interactive 4U rack/tower UPS provides pure sine wave power to support critical electronics during power disruptions. The SMX comes with IEC 320 C20 input (includes BS1363A, IEC 320 C20 and Schuko CEE 7/EU1-16P power cords), 8x IEC 320 C13 and 2x IEC 320 C19 outlets. The UPS has a preinstalled Network Management Card for UPS network-based monitoring and management. The Smart-UPS comes with PowerChute Network Shutdown that provides graceful shutdown of physical servers, virtual machines, and HCI clusters. Use the intuitive LCD interface and PowerChute software to configure settings and monitor usage. This uninterrupted power supply can connect to EcoStruxure IT or third-party centralized management platforms. The SMX3000HVNC converts from a tower or stand-alone UPS to a rack mount UPS, offering flexibility in various installations. The SMX UPS has a 3-year warranty, and the built-in lead-acid battery has a 2-year warranty. This is compatible with dedicated user-replaceable battery, and the APC replacement battery cartridge helps restore UPS performance to the original specifications. The Smart-UPS comes with a pair of tower-mounting stabilizing feet and rack-mounting brackets. It comes with APC temperature sensor AP9335T for monitoring temperature. The 3 switchable outlet groups allow more granular management of the power supplied to your devices. The Emergency Power Off feature enables the UPS to remotely shutdown during emergencies.
Type UPS (Uninterruptible Power Supply)
Power Rating 3000VA
Output Current 32 A
Input Voltage 140-290 VAC

Reviews

Be the first to submit a review

Trustpilot