APC SMX1000I Smart-UPS X SMX1000I - 1000VA, 8x C13 output, USB, expandable runt

MPN
SMX1000I
Brand
APC
UPC-12
731304268635
Order Code
70-2680
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £861.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

Stay always online and prevent data loss
As soon as the power fails, an APC Smart-UPS immediately supplies emergency power to all connected equipment. Because an APC UPS does this automatically, you prevent unwanted failure of, for example, a PC, server or switch. With the free APC PowerChute software, you can even have critical IT hardware shut down automatically and in a controlled manner when the UPS battery is almost empty. This prevents data loss, downtime and physical damage to hardware.

Extend the runtime
You can easily increase the number of minutes that the APC SMX UPS can independently supply emergency power by connecting external battery packs (SMX48RMBP2U).
A runtime of several hours is even possible.

Safety
In addition, a Smart-UPS protects connected devices against peak voltage caused by lightning, among other things. This APC emergency power supply is ideally suited for (small) business use.

Network Management Card
If you connect the UPS directly to your network via the optional APC Network Management Card (AP9640/AP9641), it can be easily managed remotely via SNMP or our remote management software Ecostruxure IT Expert (SFTWES1-DIGI). You can also automatically send a shutdown signal via the network to multiple physical and/or virtual servers. By means of the APC PowerChute Network Shutdown Software belonging to the network card, it is even possible to differentiate between the shutdown moment and the order in which this happens.

Easy to use
This APC Smart-UPS SMX is easy to operate thanks to the LCD screen.

Rack/tower convertible
The APC Smart-UPS SMX is rack/tower convertible. Because both the feet and the front post rack brackets are included, you can mount it in a rack (2U) or place it upright. If you prefer to mount it on all four rack uprights, order the optional SU032A.

Extend the lifespan
The internal battery cartridge (APCRBC116) can be replaced easily, safely and independently by the user. This without having to switch off the APC SMX1000I or connected equipment. This allows you to easily and cheaply extend the lifespan of the APC Smart-UPS and your equipment will always remain online.

Warranty extension
The factory warranty of the SMX1000I is 3 years, with the exception of the battery cartridge, which has a factory warranty of 2 years. Both are extended by 3 years to 6 and 5 years respectively with the APC service pack (WBEXTWAR3YR-SP-02).

Switched Outlet Groups: Remote reboot and phased start-up
Thanks to the Switched Outlet Groups, it is possible to configure a phased/delayed power-on per UPS outlet group. This reduces the peak load on the UPS and brings it closer to the constant load, which can limit oversizing of the UPS.

It is also possible to reset a group of multiple UPS outlets and the equipment connected to them. If a network card (ap9640) is used in combination with Ecostruxure IT Expert (SFTWES1-DIGI), this can even be done remotely.

You can also switch off non-critical loads; this extends the runtime for critical equipment.


This APC Smart-UPS is designed for IT managers or network administrators to maintain business uptime, data transfer and continuity during prolonged power outages. The 1000VA line interactive 2U rack/tower UPS provides pure sine wave power to support critical electronics during power disruptions. The SMX comes with IEC 320 C14 input, 8x IEC 320 C13 outlets, and 2x IEC jumper cables. The UPS has a SmartSlot for optional Network Management Card that enables graceful shutdown of physical servers, virtual machines & HCI Clusters via PowerChute Network Shutdown. It comes with IEC 320 C14 input, 8x IEC 320 C13 outlets, and 2x IEC jumper cables. The UPS has a 3-year warranty, and the built-in lead-acid battery has a 2-year warranty. This uninterrupted power supply can connect to EcoStruxure IT or third-party centralized management platforms. The SMX UPS has a 3-year warranty, and the built-in lead-acid battery has a 2-year warranty. This is compatible with dedicated user-replaceable battery, and the APC replacement battery cartridge helps restore UPS performance to the original specifications. The Smart-UPS comes with a pair of tower-mounting stabilizing feet and rack-mounting brackets. The 2 switchable outlet groups allow more granular management of the power supplied to your devices. The Emergency Power Off feature enables the UPS to remotely shutdown during emergencies.
Type UPS (Uninterruptible Power Supply)
Power Rating 1000VA
Output Current 32 A
Input Voltage 140-290 VAC

Reviews

Be the first to submit a review

Trustpilot