APC SMV750CAI APC Easy UPS 1 Ph Line Interactive, 750VA, Tower, 230V, 6 IEC C13

MPN
SMV750CAI
Brand
APC
EAN-13
731304346562
Order Code
72-5383
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £247.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This APC Single phase Easy UPS is designed for essential power protection needs of small to medium businesses even in the most unstable power conditions. This 75VA line interactive tower UPS provides pure sine wave power to handle a wide voltage range and inconsistent power conditions. The plug and play SMV comes with IEC 32 C14 input connection and 6x IEC 32 C13 outlets. The line interactive UPS supports communication interfaces like the USB port and RS-232 for monitoring and management. The UPS has an intelligent card slot for an optional network management card (APV962) that enables network-based UPS monitoring and management. The Easy UPS and built-in lead-acid battery are covered by a 2-year warranty. Ideal for business PC/workstations, small offices, server rooms, audio/video systems, and retail point-of-sale. The UPS is compatible with the replacement battery APCRBCV26.

Reviews

Be the first to submit a review

Trustpilot