APC SMV1000CAI APC Easy UPS 1 Ph Line Interactive, 1000VA, Tower, 230V, 6 IEC

MPN
SMV1000CAI
Brand
APC
EAN-13
731304346524
Order Code
72-1331
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £378.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This APC Single phase Easy UPS is designed for essential power protection needs of small to medium businesses even in the most unstable power conditions. This 1VA line interactive tower UPS provides pure sine wave power to handle a wide voltage range and inconsistent power conditions. The plug and play SMV comes with IEC 32 C14 input connection and 6x IEC 32 C13 outlets. The line interactive UPS supports communication interfaces like the USB port and RS-232 for monitoring and management. The UPS has an intelligent card slot for an optional network management card (APV962) that enables network-based UPS monitoring and management. The Easy UPS and built-in lead-acid battery are covered by a 2-year warranty. Ideal for business PC/workstations, small offices, server rooms, audio/video systems, and retail point-of-sale. The UPS is compatible with the replacement battery APCRBCV26.
  • Best Value UPS with Battery Backup & Surge Protection for Electronics and Computers
  • Includes: Documentation CD, USB cable, User Manual

Reviews

Be the first to submit a review

Trustpilot