APC SMC1500I-2UC Smart-UPS C, Line Interactive, 1500VA, Rackmount 2U, 230V, 4x

MPN
SMC1500I-2UC
Brand
APC
UPC-12
731304332954
Order Code
70-2760
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £874.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 44 in stock

Stay always online and prevent data loss
As soon as the power fails, an APC Smart-UPS immediately supplies emergency power to all connected equipment. Because an APC UPS does this automatically, you prevent unwanted failure of, for example, a PC, server or switch. With the free APC PowerChute software, you can even have critical IT hardware shut down automatically and in a controlled manner when the UPS battery is almost empty. This prevents data loss, downtime and physical damage to hardware.

Safety
In addition, a Smart-UPS protects connected devices against peak voltage caused by lightning, among other things. This APC emergency power supply is therefore ideally suited for (small) business use.

SmartConnect
Out-of-box remote UPS monitoring, free during a trial period of 6 months. Using the SmartConnect Ethernet port, you can easily connect the Smart-UPS to your network and you can easily monitor it remotely via the secure APC SmartConnect cloud-based web portal*. In addition, the UPS can always be monitored via this port via EcoStruxure IT Expert (SFTWES1-DIGI).

* Extend access to SmartConnect via the following licenses:
1 year Standard Plan: ERWPMON1-1Y-DIGI
3 years Standard Plan: ERWPMON1-3Y-DIGI

1 year Advanced Plan: ERWPLUS1-1Y-DIGI
3 years Advanced Plan: ERWPLUS1-3Y-DIGI

PowerChute
By connecting the UPS via a USB cable to a maximum of one server, it can automatically provide it with a shutdown signal during a long-term power failure and thus still prevent a hard shutdown. This exact moment can be set via the free APC PowerChute Serial Edition software.

Ease of use
The basic functionalities can be set and read out using physical buttons and an LCD screen. Thanks to the supplied front post brackets for rack mounting rail, you can easily mount the UPS in a rack.

Battery life
You can easily read the expected battery life in the runtime graph, which you can find between the product images. This way, you can easily see how long the UPS will provide emergency power at a certain load.

Extend the lifespan
The internal battery cartridge (APCRBC132) can be easily, safely and independently replaced by the user. This without having to switch off the APC SMC1500I-2UC or connected equipment. This way, you can easily and cheaply extend the lifespan of the APC Smart-UPS and your equipment will always remain online.

Warranty extension
The factory warranty of the SMC1500I-2UC is 2 years and can be upgraded to 5 years with the APC service pack (WBEXTWAR3YR-SP-03).


This APC Smart-UPS is designed for small to medium business users to maintain business uptime and continuity. This 1500VA line interactive 2U rackmount UPS provides pure sine wave power to support critical electronics during power disruptions. The UPS comes with IEC 320 C14 input, 4x IEC 320 C13 outlets, and 2x IEC jumper cables. This UPS offers cloud-based remote power monitoring, UPS firmware upgrades, remote diagnostics and proactive email notifications with recommended actions. The Smart-UPS C has an intuitive graphic LCD interface. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. This line interactive UPS operates in green mode for high operating efficiency. The SMC has built-in lead-acid battery and is covered by a 2-year UPS warranty. This UPS provides surge protection against lightning strikes, power sags, brownouts and surges. This is compatible with a dedicated user-replaceable battery, and the APC replacement battery cartridge helps restore UPS performance to the original specifications.
  • 1500VA/900W line interactive pure sine wave 2U rackmount UPS
  • Ideal for entry-level servers, networks, retail POS, and business VOIP
  • Automatic Voltage Regulation keeps output voltage within acceptable user selectable levels
  • Cloud-based remote power monitoring via SmartConnect Ethernet Port
  • Graceful shutdown using serial or USB cables via PowerChute Serial Shutdown
Output Voltage 230 VAC
Power Rating 1500VA
Output Current 6.5A
Input Voltage 230 VAC

Reviews

Be the first to submit a review

Trustpilot