APC SMC1000I-2UC Smart-UPS C, Line Interactive, 1000VA, Rackmount 2U, 230V, 4x

MPN
SMC1000I-2UC
Brand
APC
UPC-12
731304332930
Order Code
70-2764
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £694.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 50 in stock

This APC Smart-UPS is designed for small to medium business users to maintain business uptime and continuity. This 1000VA line interactive 2U rackmount UPS provides pure sine wave power to support critical electronics during power disruptions. The UPS comes with IEC 320 C14 input, 4x IEC 320 C13 outlets, and 2x IEC jumper cables. This UPS offers cloud-based remote power monitoring, UPS firmware upgrades, remote diagnostics and proactive email notifications with recommended actions. The Smart-UPS C has an intuitive graphic LCD interface. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. This line interactive UPS operates in green mode for high operating efficiency. The SMC has a 2-year warranty, and comes with a built-in lead-acid battery. This UPS provides surge protection against lightning strikes, power sags, brownouts and surges. This is compatible with a dedicated user-replaceable battery, and the APC replacement battery cartridge helps restore UPS performance to the original specifications. Designed for small offices or small business owners to maintain a core network and business communication.
Output Voltage 230 VAC
Power Rating 1000VA
Output Current 4A
Input Voltage 230 VAC

Reviews

Be the first to submit a review

Trustpilot