APC SBP3000RMI Service Bypass PDU 230V 16AMP W/ (6) IEC C13 And (1) C19

MPN
SBP3000RMI
Brand
APC
UPC-12
731304266747
Order Code
70-2695
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £354.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

APC Maintenance Bypass Panels , Input: 230V , Input Connections: IEC-320 C20 , Cord Length: 8.2 feet ( 2.5 meters ) , Output: 230V , Output Connections: IEC 320 C13,IEC 320 C19,IEC Jumpers

Quick Transfer Rate
Transfer rate is within the industry standard and within the time power supplies will typically drop loads. The transfer of one power source to another is seamless to the connected equipment avoiding disruption of equipment performance.

Wrap Around System Bypass
(3) Breaker maintenance bypass panel to isolate the UPS from the critical load
Type PDU (Power Distribution Unit)
Output Voltage 16 A
Output Current 16 A
Input Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot