APC PDM3532IEC-380 IT Power Distribution Module 3 Pole 5 Wire 32A IEC309 380cm

MPN
PDM3532IEC-380
Brand
APC
EAN-13
731304258162
Order Code
72-7755
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £559.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

APC Modular Power Accessories , Input: 4V 3PH , Input Connections: IEC 39 32A 3P+N+PE , Output: 4V 3PH , Output Connections: IEC 39 32A.\r
Includes: Installation guide.\r
\r
- Low Cost Power Distribution\r
Provides a number of outlets to bring power to rack equipment at an affordable price.\r
- System mobility\r
PDU equipment can easily be relocated to accommodate a changing data center environment.\r
- Multiple distribution options\r
Superior design flexibility enables a wide range of customer requirements to be addressed.\r
- Meets UL Requirements\r
- High Power Density\r
\r
Safety\r
Enhance user safety with isolation at all touch points and with positive locking mechanisms that reduce the risk of accidental disconnection\r
\r
Manageability\r
- Power monitoring\r
Measure and monitor power consumption and usage with branch circuit monitoring and output metering, which are included at no extra cost\r
- Quick status information LEDs\r
Access status information about the performance of the Power Distribution Module\r
\r
Convenience\r
- Toolless installation of breakers\r
Install factory-assembled Power Distribution Modules in under ten minutes - no tools are required\r
- Global product offering\r
Standardization of the power distribution system across all corporate locations is easy - a variety of 1-phase and 3-phase Power Distribution Modules address the unique power requirements of data centers around the world

Reviews

Be the first to submit a review

Trustpilot