APC GVSUPS20KR0B5HS APC Galaxy VS uninterruptible power supply (UPS)

MPN
GVSUPS20KR0B5HS
Brand
APC
EAN-13
5054444422831
Order Code
73-2071
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £12788.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Highly efficient, easy-to-deploy 2kW, 4V 3-phase UPS that brings best-in-class power protection and low total cost of ownership to edge, small and medium data centers, as well as to critical infrastructure in commercial and industrial applications. This UPS is for up to 5 smart modular high capacity battery strings, but is supplied without batteries, so you can easily customize the battery runtime. Includes 5x8 start-up service and one additional power module for N+1 redundancy.

Compatible with Schneider Electric's lithium ion battery solution
Reduces system footprint and weight, cooling and maintenance requirements, and total cost of ownership; offers double the life of VRLA batteries; and improves backup storage predictability and manageability.

Parallel-redundant capable
Power the connected equipment with multiple uninterruptible power supplies to increase system redundancy

Built-in backfeed protection
Full built-in backfeed contactor ensures that no electricity is sent back to the grid.

Parallel-capacity capable
Increases total power capacity by using multiple uninterruptible power supplies simultaneously.

Embedded Network Management Card
Allows you to remotely manage alert thresholds and monitor your UPS over EcoStruxure IT, Web, SNMP, or Modbus TCP and Modbus RTU.

Flexible DC bus
Optimizes battery sizing and supports a wide range of energy storage technologies, including VRLA, Li-ion, and NiCd batteries.

EcoStruxure IT Expert
From your smartphone or computer, connect to our cloud-based, do-it-yourself monitoring system that collects, organizes, and distributes critical alerts and key information in real time, providing a unified view of even highly distributed physical infrastructure environments. Optimize your uptime and maintenance planning, and anticipate infrastructure issues before they occur with advanced analytics and performance benchmarking. Available in select countries.

Multiple levels of service offers
With the option of packages or individual service components, our services are structured to allow you to pick and choose what you would like Schneider Electric to do for you.

Modular UPS design
Provides design redundancy and fast serviceability with improved mean time to repair, via self-diagnosing, field-replaceable modules.

Front-access servicing
Simplifies installation and UPS maintenance while minimizing space requirements.

Input Power Factor Correction
Minimizes installation costs by enabling the use of smaller generators and cabling.

Compact UPS
High-density technology and full front access make this UPS a footprint saver well suited for confined spaces.

Wide input voltage range
Designed for harsh electrical environments to save battery life.

Robust operation
No power derating in kW up to 4 degrees C or 14 degrees F.

High efficiency in double conversion mode
Consistently high power quality at high efficiency, even at low load levels. Any disturbances on the distribution waveform are regenerated via the zero transfer time AC to DC then DC to AC conversion process. The battery is only used as a back-up source.

ECOnversion mode
Operating mode that ensures ultra high efficiency while charging the batteries, conditioning the load power factor and ensuring a Class 1 output voltage regulation.

Reviews

Be the first to submit a review

Trustpilot