Performance 3 phase power protection with excellent efficiency and optimized footprint for commercial facilities and industrial environments.\r
\r
Easy to install: Innovative design allows for fast, easy installation by almost anybody.\r
\r
Availability\r
- Dual mains input\r
Increases availability by allowing the UPS to be connected to two separate power sources.\r
- Hot-swappable batteries\r
Ensures clean, uninterrupted power to protected equipment while batteries are being replaced\r
- Parallel-capacity capable\r
Increases total power capacity by using multiple UPSs simultaneously.\r
- Advanced electrical features\r
Excellent power conditioning, very low harmonic distortion through IGBT rectifier, input power factor correction, and high efficiency\r
- Frequency and voltage regulation\r
Gives higher application availability by correcting poor frequency and voltage conditions without using the battery.\r
- Automatic internal bypass\r
Supplies utility power to the connected loads in the event of a UPS overload condition or fault.\r
- Generator compatible\r
Ensures clean, uninterrupted power to protected equipment when generator power is used.\r
\r
Serviceability\r
- Front-access servicing\r
Simplifies installation and maintenance while minimizing space requirements.\r
- User-replaceable air filters\r
Enables quick and simple replacement of air filters.\r
- Battery replacement without tools\r
Allows quick, easy battery replacement.\r
- Multiple levels of service\r
With the option of packages or individual service components, our services are structured to allow you to pick and choose what you would like APC to do for you.\r
- 7x24 telephone technical support\r
Our experienced technical support representatives are available to answer your questions 24 hours a day, 7 days a week, giving you peace of mind knowing the help you need is there when you need it, where available.\r
\r
Manageability\r
- Built-in Web/SNMP management\r
Full-featured management via a Web browser as well as comprehensive management from a Network Management System.\r
- Environmental Monitoring\r
Prevent equipment failure from a full range of threatening environmental conditions.\r
- LCD graphics display\r
Text and mimic diagrams that display modes of operation, system parameters and alarms.\r
- Audible alarms\r
Provides notification of changing utility power and UPS conditions.\r
\r
Total Cost of Ownership\r
- Input power factor correction\r
Minimizes installation costs by enabling the use of smaller generators and cabling.\r
- Excellent footprint\r
Small UPS footprint provides maximum usage of valuable electrical room floorspace\r
- Temperature-compensated battery charging\r