APC ER8822 APC Easy Rack, 48U, Black, With Roof, Castors, Feet, 4 Brackets,

MPN
ER8822
Brand
APC
EAN-13
731304427933
Order Code
72-8359
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £2001.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Easy Rack ER8822 is EIA-31 standard pre-assembled IT enclosure with essential features for fast and easy deployment in datacenter & server applications. ER8822 is deep & wide for high density converged IT, with 48U height (6U extra), ventilated doors with 81% perforation and load ratings static 12kg & dynamic 6kg. This rack comes in 8mm width & 12mm depth, with Roof, side panels, keys, levelling feet, casters, mounting hardware, PDU mounting brackets and without bottom. This rack design provides enough rack mounting space for even the deepest devices and vertical mounting accessories with 48U height to maximize u-space per footprint. This rack cabinet ships fully assembled for faster installation or choose to ship unassembled for storage or transit in tight spaces and prefer to assemble onsite. This has integrated vertical 1U mounting spaces adjacent the enclosures standard EIA-31 equipment mounting u-spaces that can be removed and replaced with 1U accessories. This is Wide, Deep and Tall Universal IT enclosure with increased enclosure width for more cable management options in denser server and networking applications. Easy Racks are easy to choose, install and accessorize with cooling, cable management & PDUs, including recently launched feature-rich, Easy Rack PDU series. This is compatible with Schneider's EcoStruxure IT, allowing remote monitoring of on-premise and distributed IT infrastructure from anywhere, at any time, via any device.

Reviews

Be the first to submit a review

Trustpilot